TruConnect 212243 5.0mm 11 Way Rising Clamp Terminal Block

Image Representative of Range

TruConnect 212243 5.0mm 11 Way Rising Clamp Terminal Block

MPN
212243
Brand
TruConnect
EAN-13
5053556020294
Order Code
21-2243
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.10
10+ £0.976
25+ £0.837
50+ £0.775
75+ £0.712
100+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order100 due on 08/12/2026

Vertical mounting, moulded, rising clamp terminal block with 11 poles, 5mm pitch.
  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot