TruConnect 212240 3.5mm 11 Way Low Profile Wire Protector Terminal Block

Image Representative of Range

TruConnect 212240 3.5mm 11 Way Low Profile Wire Protector Terminal Block

MPN
212240
Brand
TruConnect
EAN-13
5053556020201
Order Code
21-2240
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £0.824
10+ £0.732
25+ £0.628
50+ £0.581
75+ £0.534
100+ £0.507
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded, wire protector terminal block with 11 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Slotted screws
  • 26 to 18AWG (1mm²)
  • Rated voltage: 300V
  • Rated current: 7A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 3.5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 7A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot