TruConnect 212011 7.62mm 11 Way 15A 300V Header Straight Top Entry Closed

Image Representative of Range

TruConnect 212011 7.62mm 11 Way 15A 300V Header Straight Top Entry Closed

MPN
212011
Brand
TruConnect
EAN-13
5053556020768
Order Code
21-2011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.374
10+ £0.333
25+ £0.285
50+ £0.264
75+ £0.243
100+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Top entry, closed ended, header connector with 11 poles, 7.62mm pitch.
  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Vertical Closed End Header
Pitch 7.62mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot