TruConnect 212001 7.62mm 7 Way 15A 300V Header Right Angle Side Entry Closed

Image Representative of Range

TruConnect 212001 7.62mm 7 Way 15A 300V Header Right Angle Side Entry Closed

MPN
212001
Brand
TruConnect
EAN-13
5053556020683
Order Code
21-2001
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.291
10+ £0.259
25+ £0.222
50+ £0.206
75+ £0.189
100+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Side entry, closed ended, header connector with 7 poles, 7.62mm pitch.
  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Body Style Horizontal Closed End Header
Pitch 7.62mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Flame Retardancy UL94-V0
Material PA66
Mounting Feature PCB
Mounting Type Pluggable
Orientation Horizontal
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot