TruConnect 211899 5.0mm 11 Way Low Profile 90deg Rising Clamp Terminal Block

MPN
211899
Brand
TruConnect
EAN-13
5053556020447
Order Code
21-1899
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.16
10+ £1.04
25+ £0.888
50+ £0.822
75+ £0.756
100+ £0.717
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 5 months

Low profile, horizontal mounting, moulded, rising clamp terminal block with 11 poles, 5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 26 to 14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 12A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot