TruConnect 211819 8 Way 15A 5mm End Stackable Terminal Block

MPN
21-1819
Brand
TruConnect
Order Code
21-1819
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.499
10+ £0.444
25+ £0.380
50+ £0.352
75+ £0.324
100+ £0.307
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,919 in stockAdditional quantity lead time 5 months

End stackable, vertical mounting, wire protector, moulded terminal block with 8 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Pitch 5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Black
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot