TruConnect 2 Way Single Row PCB Socket 2.54mm Pitch

MPN
19-0081
Brand
TruConnect
Order Code
19-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.076
100+ £0.040
500+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 36,635 in stockAdditional 10,000 due on 12/11/2026

Quality machined 2 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 2 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Connection Through hole
Number of pins 2
Orientation Straight
Type Header

Alternatives (1)

Reviews

Really useful when prototyping

I've used these on PCBs when prototyping layouts. They provide a secure insulated socket for linking connections between boards.

Reviewed by: Mr Michael Plowman

Trustpilot