TruConnect 2x2 Way Double Row PCB Socket 2.54mm Pitch

MPN
19-0281
Brand
TruConnect
Order Code
19-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.121
100+ £0.083
500+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 380 in stockAdditional 5,000 due on 24/03/2027

Quality machined sockets in a double row format with 2.54mm pitch.


  • 2 pins x 2 rows
  • Total no. of ways: 4
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
No. of Rows 2
No. of Ways 2
Connection Through hole
Number of pins 2
Orientation Straight
Type Header

Reviews

Be the first to submit a review

Trustpilot