TruConnect 2 Way Single Row PCB Header Plug

MPN
22-0520
Brand
TruConnect
Order Code
22-0520
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.045
100+ £0.033
1000+ £0.0157
5000+ £0.0137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Out of stock32,375 due on 17/12/2026


Low-cost PCB header plug with 2 ways, 2.54mm pitch.


  • 3A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems
  • UL Approved.
Type Header
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Connection Through hole

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 22-0520

Q. Hi, is there a female crimp housing available?

A. Hi Richard, thank you for your question. The mating socket can be found here. This is a solder connection and does not require crimping.

Reviews

Be the first to submit a review

Trustpilot