TruConnect 170575 4mm Shrouded Stackable Test Plug Black

MPN
170575
Brand
TruConnect
EAN-13
5053556018499
Order Code
17-0575
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.16
5+ £0.842
10+ £0.731
25+ £0.664
50+ £0.608
100+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,008 in stockAdditional quantity lead time 5 months

These TruConnect black safety sheathed 4mm stackable test plugs have a solder bucket termination, a rigid insulating sleeve and soft ends for self-assembly of test leads.


  • Simple assembly
  • Brass body
  • Beryllium copper, nickel plated spring
  • PA housing
  • 4mm cable diameter
  • Solder contact
  • Length 54mm
  • Voltage 1000V
  • Maximum current rating 32A
Connector Type 4mm Shrouded Stackable Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Mounting Type Cable
Termination Solder
Voltage 1000v

Reviews

Be the first to submit a review

Trustpilot