TruConnect 170573 4mm Binding Post with M4 Thread Green

MPN
170573
Brand
TruConnect
EAN-13
5053556018475
Order Code
17-0573
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.70
5+ £1.26
10+ £1.09
25+ £0.978
50+ £0.896
100+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,881 in stockAdditional quantity lead time 5 months

These TruConnect green insulated binding posts with M4 thread, are designed to connect single-wire leads.

The coloured cap screws up and down, and is designed to clamp on to the connecting wire.


  • Current rating: 20A
  • Voltage rating: 48V
  • Contact plating: Nickel
  • Contact material: Brass
  • Connector mounting: Cable
  • Contact plating: Nickel
  • Insulator material: ABS
  • Length: 42.5mm
Connector Type 4mm Socket, Binding Post
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Mounting Type Panel
Termination Screw clamp

Reviews

Be the first to submit a review

Trustpilot