TruConnect 170562 4mm Insulated Test Socket Red

MPN
170562
Brand
TruConnect
EAN-13
5053556018369
Order Code
17-0562
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.417
5+ £0.306
10+ £0.264
25+ £0.241
50+ £0.221
100+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 16/10/2026


These TruConnect red insulated 4mm test sockets, are ideal for panel mounting.

This socket requires a cut-out of 7.8mm and is solder terminated. It is suitable for use in the education sector and training for use with test equipment.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole: 7.8mm
  • Contact: Solder
  • Length: 22.5mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 32A
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Mounting Type Panel
Termination Solder

Reviews

Be the first to submit a review

Trustpilot