TruConnect 170556 Stackable 4mm Plug Black

MPN
170556
Brand
TruConnect
EAN-13
5053556018307
Order Code
17-0556
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.397
5+ £0.290
10+ £0.252
25+ £0.229
50+ £0.210
100+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,275 in stockAdditional 1,000 due on 24/11/2026

These TruConnect 4mm black stackable banana plugs are safety sheathed so you can safely build your own cable test plugs.

These 4mm test plugs have a solder termination with a rigid insulating sleeve.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • 3.5mm cable diameter
  • Solder contact
  • Length 45mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating 19A
Connector Type 4mm Plug, Stackable
Plug / Socket Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Mounting Type Cable
Termination Solder
Voltage 30V AC - 60V DC

Reviews

Be the first to submit a review

Trustpilot