TruConnect 15-way Right Angle PCB Socket

MPN
15-0080
Brand
TruConnect
Order Code
15-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.848
10+ £0.702
50+ £0.509
500+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 394 in stockAdditional quantity lead time 5 months

Right angle D socket with 15 ways, 2.77mm pitch.


  • Right angle orientation
  • Solder termination method
  • Phosphor bronze/brass contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material
  • PCB mounting type
  • 33.32mm fixing centres
  • 5A current rating
  • 1kV dielectric strength
  • Glass filled nylon insulator
  • Plugs and sockets incorporate jack posts and PCB locating spigots
  • UL Approved.
Plug / Socket Socket
Mounting Type PCB
No. of Ways 15
Mounting Direction Right angle
Connection Angle 90°
Plating Material Gold plated
No. of Rows 2
Pitch 2.77mm
Type Female

Reviews

Be the first to submit a review

Accessories


Trustpilot