TruConnect 12 Way 16A Blue Interlocking Terminal Block

Image Representative of Range

TruConnect 12 Way 16A Blue Interlocking Terminal Block

MPN
21-0443
Brand
TruConnect
Order Code
21-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.580
50+ £0.480
100+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1,651 in stockAvailable until stock exhausted

Vertical mounting, wire protector, interlocking moulded terminal block with 12 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in blue flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 12
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Flame Retardancy UL94_v0
Material PA66

Reviews

Be the first to submit a review

Trustpilot