TruComponents WCC-160BK Strain Relief Polyamide 6.6 Black 1000 pieces

Image Representative of Range

TruComponents WCC-160BK Strain Relief Polyamide 6.6 Black 1000 pieces

MPN
TC-10820736
EAN-13
4064161239354
Order Code
13-3197
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £79.21
10+ £73.66
50+ £71.77
100+ £69.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents manufacture the WCC-160BK strain relief, made from durable polyamide 6.6 in black. This product ensures secure cable management, typically used to protect and relieve strain on cables in various electrical or mechanical installations. Available in bulk, this strain relief comes in a package of 1000 pieces for large-scale applications.
Type Strain relief
Colour Black
Dimensions (L x W x H) 23.2 x 6.6 x 4.3 mm
Height 4.3mm
Length 23.2mm
Material Polyamide 6.6
Misc Attribute WCC-160BK
Mounting hole 4.4mm
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot