TruComponents TC-KDT/Z 05 Cable Grommet Slotted Dia6mm Black Rubber

MPN
TC-11992612
EAN-13
4064161310404
Order Code
13-3287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents TC-KDT/Z 05 Cable grommet is made from thermoplastic natural rubber and is designed for terminal diameters up to 6 mm. This black, slotted grommet helps protect cables by providing a cushioned entry point through surfaces, reducing wear and tear. It is typically used in electrical installations and devices to ensure safety and longevity.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 6mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 05
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot