TruComponents TC-HPR8203 Filler Plug Polyamide Black 100 pieces

MPN
TC-10820548
EAN-13
4064161238869
Order Code
13-3150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.79
10+ £4.46
50+ £4.34
100+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The TruComponents TC-HPR8203 filler plug is made from polyamide and comes in black. It is designed for sealing and protecting openings in various mechanical and electrical applications. This product is ideal for use in industries requiring high resistance to environmental factors.
Type Filler plug
Colour Black
Diameter 10.3mm
Dimensions (Ø x H) 10.3 mm x 8.1 mm
Height 8.1mm
Material Polyamide
Misc Attribute TC-HPR8203
Mounting hole 7.9mm

Reviews

Be the first to submit a review

Trustpilot