TruComponents TC-GMR3225203 Cable Grommet Dia25mm 1.5mm Thick Black 100 pieces

MPN
TC-10820580
EAN-13
4064161238944
Order Code
13-3158
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.39
10+ £13.38
50+ £13.04
100+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-GMR3225203 cable grommet is designed for a terminal diameter of up to 25 mm and a maximum board thickness of 1.5 mm. Made from durable black PVC, it is ideal for protecting cables and wires when passing through panels. This pack includes 100 grommets, commonly used in electrical and electronic assemblies to prevent wire abrasion.
Type Cable grommet
Colour Black
Diameter 25mm
Dimensions (Ø x H) 38.1 mm x 7.8 mm
Height 7.8mm
Material PVC
Misc Attribute TC-GMR3225203
Mounting hole 31.7mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot