TruComponents TC-9878224 Butt Joint Assortment Box 0.5-6 mm² 1 Set

Image Representative of Range

TruComponents TC-9878224 Butt Joint Assortment Box 0.5-6 mm² 1 Set

MPN
TC-9878224
EAN-13
4064161194417
Order Code
13-3360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.42
10+ £14.34
50+ £13.97
100+ £13.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 593 in stock

The TruComponents TC-9878224 is a butt joint assortment box ideal for electrical connections, containing connectors suitable for wire sizes from 0.5 mm² to 6 mm². Manufactured by TruComponents, this set includes crimp connectors in red, blue, and yellow for diverse applications. It is commonly used in electrical and electronics tasks where reliable wire joining is essential.
Type Butt joint
Max Wire Size 0.5mm²
Insulation Heat shrink
Colour Red, Blue, Yellow
Contact Material Copper
Maximum Wire Size AWG 22
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot