TruComponents TC-9560344 POF Cable 100m Polymer Simplex Industrial Use

Image Representative of Range

TruComponents TC-9560344 POF Cable 100m Polymer Simplex Industrial Use

MPN
TC-9560344
EAN-13
4064161188577
Order Code
13-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.93
10+ £12.95
50+ £12.62
100+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The TruComponents TC-9560344 POF cable is a Polymer Simplex optical fibre cable with a length of 100 metres. This fibre optics cable is designed for efficient data transmission in a variety of settings. It is typically used in short-distance communication systems and home networking applications.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 0.50mm
Cable features Uninsulated
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -55°C
Plastic free packaging Plastic-free packaging
Tensile strength 14N
Type POF cable

Reviews

Be the first to submit a review

Trustpilot