Christmas Opening Hours and Delivery Dates here
TruComponents TC-9508164 Butt Joint Box 6mm² Insulated White/Red/Blue/Yellow

TruComponents TC-9508164 Butt Joint Box 6mm² Insulated White/Red/Blue/Yellow

Order Code:

13-3353

Brand: TruComponents MPN: TC-9508164 EAN-13: 4064161182049

Discontinued


The TruComponents TC-9508164 Butt Joint Assortment Box includes insulated butt connectors for 6 mm² wires in white, red, blue, and yellow colours. Manufactured by TruComponents, this assortment is ideal for crimping applications in electrical installations and repairs. These connectors provide secure and reliable connections for a variety of electrical systems, ensuring optimal performance and safety.
Insulation Heat shrink
Maximum Wire Size mm2 6 mm² (min)
Maximum Wire Size AWG 26
AWG (min.) 10
Contact Material Tin
Insulation Type Insulated
Min. cross section 6mm²
Plastic free packaging Plastic-free packaging
Shrink Temperature Fully recovery temperature at : 80°C
Starting temperature of solder melt : 138°C
Temperature of fully solder melt at : 160°C
Temperature Range -55 °C to 125°C
Type Butt joint

Trustpilot