TruComponents TC-9508160 Butt Joint & Bullet Connectors 6mm² Assortment

Image Representative of Range

TruComponents TC-9508160 Butt Joint & Bullet Connectors 6mm² Assortment

MPN
TC-9508160
EAN-13
4064161182032
Order Code
13-3352
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.19
10+ £14.12
50+ £13.75
100+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

TruComponents manufactures the TC-9508160 butt joint assortment box, which includes insulated bullet connectors suitable for 6 mm² cables. The connectors come in colours red, blue, yellow, and white, facilitating easy identification and organisation. This product is typically used in electrical and electronic projects requiring secure and insulated connections.
Type Butt joint
Max Wire Size 6mm²
Insulation Insulated
Colour White, Red, Blue, Yellow
Contact Material Tin
Maximum Wire Size AWG 26
Plastic free packaging Plastic-free packaging
Shrink Temperature Fully recovery temperature at : 80°C
Starting temperature of solder melt : 138°C
Temperature of fully solder melt at : 160°C
Temperature Range -55 °C to 125°C

Reviews

Be the first to submit a review

Trustpilot