TruComponents TC-7638604 Data Cable 10 Pin 1.27mm Pitch 30m Grey

Image Representative of Range

TruComponents TC-7638604 Data Cable 10 Pin 1.27mm Pitch 30m Grey

MPN
TC-7638604
EAN-13
4053199924271
Order Code
13-3346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.03
10+ £20.49
50+ £19.96
100+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents manufactures the TC-7638604 data cable, which features a 10-pin configuration with a 1.27 mm pitch and contact spacing. This 30-meter grey cable, with dimensions of 7 x 0.127 mm, is ideal for high-density electronic interconnections. It is commonly used in applications requiring reliable data transmission over longer distances.
Length 30m
Colour Grey
Type ribbon
AWG 28
Core layout 7 x 0,127mm
Cross Section 1.27mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Number of leads 10

Reviews

Be the first to submit a review

Trustpilot