TruComponents TC-7638576 Cable 10 Pin 1.27 mm Pitch 30 m Multicolour

Image Representative of Range

TruComponents TC-7638576 Cable 10 Pin 1.27 mm Pitch 30 m Multicolour

MPN
TC-7638576
EAN-13
4053199924202
Order Code
13-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.17
10+ £19.68
50+ £19.18
100+ £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents manufactures the TC-7638576 data cable, featuring a 10-pin configuration with a 1.27 mm pitch. This multicoloured cable measures 30 m in length and is ideal for data transmission applications. It is frequently used in electronics and communication systems due to its compact design and reliable performance.
Length 30m
Colour Multicoloured
Type ribbon
AWG 28
Cross Section 1.27mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Number of leads 10

Reviews

Be the first to submit a review

Trustpilot