TruComponents TC-12888428 Butt joint Heatshrink 4-6mm² 50 pieces Yellow

Image Representative of Range

TruComponents TC-12888428 Butt joint Heatshrink 4-6mm² 50 pieces Yellow

MPN
TC-12888428
EAN-13
4260732286394
Order Code
13-3316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £11.34
10+ £10.55
50+ £10.28
100+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TruComponents TC-12888428 is a butt joint crimp connector available in 50 pieces, featuring insulation and a yellow colour. This product is designed for wire sizes of 4 mm² to 6 mm² and includes heatshrink for added protection. It is typically used in electrical applications for secure wire connections.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Bullet Diameter 6.0mm
Dim (Ø x L) 6.0 mm x 40 mm
Length 40mm
Misc Attribute T24C012
Shrinkage 2:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot