TruComponents TC-12888424 Butt Joint Heatshrink 1.5-2.5 mm² 50 pieces Blue

Image Representative of Range

TruComponents TC-12888424 Butt Joint Heatshrink 1.5-2.5 mm² 50 pieces Blue

MPN
TC-12888424
EAN-13
4260732286387
Order Code
13-3315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.03
10+ £9.33
50+ £9.09
100+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TruComponents' TC-12888424 is an insulated blue butt joint crimp connector designed for wire sizes 1.5 mm² to 2.5 mm². The pack contains 50 pieces, ideal for efficient electrical installations. These connectors are typically used for securely joining wires in automotive or electrical applications.
Type Butt joint
Max Wire Size 1.5mm²
Insulation Insulated
Colour Blue
Bullet Diameter 4.5mm
Dim (Ø x L) 4.5 mm x 40 mm
Length 40mm
Misc Attribute T24C011
Shrinkage 2:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot