TruComponents TC-12888420 Butt Joint Heatshrink 0.5-1.0mm² Red 50 pieces

Image Representative of Range

TruComponents TC-12888420 Butt Joint Heatshrink 0.5-1.0mm² Red 50 pieces

MPN
TC-12888420
EAN-13
4260732286370
Order Code
13-3314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £8.08
50+ £7.88
100+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents offers the TC-12888420 Butt joint with heatshrink, suitable for cables between 0.5 mm² and 1.0 mm². This insulated red crimp connector ensures secure electrical connections and comes in a pack of 50. Ideal for automotive and electrical installations, it enhances wire protection and reduces the risk of short circuits.
Type Butt joint
Max Wire Size 0.5mm²
Insulation Insulated
Colour Red
Bullet Diameter 2.7mm
Dim (Ø x L) 2.7 mm x 40 mm
Length 40mm
Misc Attribute T24C010
Shrinkage 2:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot