TruComponents TC-12888416 Butt Joint Heatshrink Insulated 50 pieces White

Image Representative of Range

TruComponents TC-12888416 Butt Joint Heatshrink Insulated 50 pieces White

MPN
TC-12888416
EAN-13
4260732286363
Order Code
13-3313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.47
50+ £6.31
100+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The TruComponents TC-12888416 is a set of 50 insulated white butt joint connectors. Designed for wire sizes ranging from 0.25 mm² to 0.34 mm², it provides secure electrical connections. These connectors are commonly used in automotive and electronics applications for efficient splicing.
Type Butt joint
Max Wire Size 0.25mm²
Insulation Insulated
Colour White
Bullet Diameter 1.7mm
Dim (Ø x L) 1.7 mm x 26 mm
Length 26mm
Misc Attribute T24C009
Shrinkage 2:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot