TruComponents TC-12888412 Butt Joint + Heatshrink Yellow 50 pieces 4-6 mm²

Image Representative of Range

TruComponents TC-12888412 Butt Joint + Heatshrink Yellow 50 pieces 4-6 mm²

MPN
TC-12888412
EAN-13
4260732286356
Order Code
13-3312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.35
10+ £13.34
50+ £13.00
100+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TruComponents TC-12888412 is an insulated butt joint crimp connector designed for wire sizes 4 mm² to 6 mm², available in a yellow variant. It includes heatshrink for added insulation and protection, and is supplied as a pack of 50. This product is typically used for securely joining electrical wires in automotive or industrial applications.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Bullet Diameter 6.9mm
Current (max.) 48A
Dim (Ø x L) 6.9 mm x 42 mm
Length 42mm
Maximum Temperature 125°C
Min. temperature -55°C
Misc Attribute T24C008
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot