TruComponents TC-12888408 Butt Joint + Heatshrink 50 pieces 2.5-4mm² Black

Image Representative of Range

TruComponents TC-12888408 Butt Joint + Heatshrink 50 pieces 2.5-4mm² Black

MPN
TC-12888408
EAN-13
4260732286349
Order Code
13-3311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.35
10+ £13.34
50+ £13.00
100+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents TC-12888408 is a butt joint with heat shrink for wiring connections, designed for use with 2.5 mm² to 4 mm² cables. The insulated black connectors enhance safety and provide durability in electrical applications. Typically used for joining and insulating wires in automotive, industrial, or household electrical systems.
Type Butt joint
Max Wire Size 2.5mm²
Insulation Insulated
Colour Black
Bullet Diameter 6mm
Current (max.) 35A
Dim (Ø x L) 6 mm x 36 mm
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Misc Attribute T24C007
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot