TruComponents TC-12888404 Butt Joint Heatshrink 1.5mm²-2.5mm² Blue 50 pieces

Image Representative of Range

TruComponents TC-12888404 Butt Joint Heatshrink 1.5mm²-2.5mm² Blue 50 pieces

MPN
TC-12888404
EAN-13
4260732286332
Order Code
13-3310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £8.08
50+ £7.88
100+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The TruComponents TC-12888404 is a butt joint connector set comprising 50 insulated pieces in blue, suitable for wire sizes ranging from 1.5 mm² to 2.5 mm². These crimp connectors effectively join wires and provide electrical insulation, ideal for use in automotive and electrical installations. With their easy application and durable insulation, they ensure a secure connection in various wiring projects.
Type Butt joint
Max Wire Size 1.5mm²
Insulation Insulated
Colour Blue
Bullet Diameter 5.7mm
Current (max.) 27A
Dim (Ø x L) 5.7 mm x 36 mm
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Misc Attribute T24C006
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot