TruComponents TC-12888400 Butt Joint + Heatshrink 0.5-1.5mm² Red 50 pieces

Image Representative of Range

TruComponents TC-12888400 Butt Joint + Heatshrink 0.5-1.5mm² Red 50 pieces

MPN
TC-12888400
EAN-13
4260732286325
Order Code
13-3309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.02
10+ £7.46
50+ £7.27
100+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The TruComponents TC-12888400 is a crimp connector featuring a butt joint with heatshrink insulation suitable for 0.5 mm² to 1.5 mm² wires. This red connector is ideal for secure electrical connections in various electronic and automotive applications. Each pack contains 50 pieces, designed for efficient and reliable wire joining tasks.
Type Butt joint
Max Wire Size 0.5mm²
Insulation Insulated
Colour Red
Bullet Diameter 4.7mm
Current (max.) 19A
Dim (Ø x L) 4.7 mm x 36 mm
Length 36mm
Maximum Temperature 125°C
Min. temperature -55°C
Misc Attribute T24C005
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot