TruComponents TC-12888396 Butt Joint Heatshrink Kit 0.2-0.35 mm² 50 pieces

Image Representative of Range

TruComponents TC-12888396 Butt Joint Heatshrink Kit 0.2-0.35 mm² 50 pieces

MPN
TC-12888396
EAN-13
4260732286318
Order Code
13-3308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.35
10+ £7.76
50+ £7.57
100+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents TC-12888396 is a butt joint crimp connector with heatshrink insulation suitable for wire sizes 0.2 mm² to 0.35 mm². The product comes in a pack of 50 pieces and is coloured white. It is typically used in electrical and electronic applications to securely connect two wires together.
Type Butt joint
Max Wire Size 0.2mm²
Insulation Insulated
Colour White
Bullet Diameter 4mm
Current (max.) 9A
Dim (Ø x L) 4 mm x 26 mm
Length 26mm
Maximum Temperature 125°C
Min. temperature -55°C
Misc Attribute T24C004
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot