TruComponents TC-11992640 Cable Grommet 13mm Thermoplastic Rubber Black

MPN
TC-11992640
EAN-13
4064161310473
Order Code
13-3294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TruComponents manufactures the TC-KDT/Z 12 cable grommet, made from thermoplastic natural rubber and featuring a slotted design for maximum terminal diameter of 13 mm. The grommet is black and sold individually. It is typically used to protect and seal cables in electrical installations.
Type Cable grommet
Colour Black
Clamp Diameter 12mm
Diameter 13mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 12
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot