TruComponents TC-11992636 Cable Grommet Slotted Dia12mm Rubber Black

MPN
TC-11992636
EAN-13
4064161310466
Order Code
13-3293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The TruComponents TC-KDT/Z 11 cable grommet is made from thermoplastic natural rubber and is black in colour. It is designed for terminals with a maximum diameter of 12 mm and is supplied as a single piece. This slotted grommet is typically used to protect and organise cables while ensuring a clean and professional appearance in electrical installations.
Type Cable grommet
Colour Black
Clamp Diameter 11mm
Diameter 12mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 11
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot