TruComponents TC-11992632 Cable Grommet Dia11mm Black Rubber 1 piece

MPN
TC-11992632
EAN-13
4064161310459
Order Code
13-3292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The TruComponents TC-KDT/Z 10 cable grommet, made of thermoplastic natural rubber, accommodates cables with a maximum terminal diameter of 11 mm. Its slotted design is ideal for organising and protecting cables in various applications. This black grommet provides durability and a neat finish for electrical installations or equipment housing.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 11mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 10
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot