TruComponents TC-11992624 Cable Grommet Dia9mm Rubber Black 1 piece

MPN
TC-11992624
EAN-13
4064161310435
Order Code
13-3290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

TruComponents manufactures the TC-KDT/Z 08 cable grommet, crafted from thermoplastic natural rubber and finished in black. It accommodates terminal diameters up to 9 mm and is slotted for easy installation. This grommet is commonly used in electrical and electronic applications to protect cables from abrasion and reduce vibration.
Type Cable grommet
Colour Black
Clamp Diameter 8mm
Diameter 9mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 08
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot