TruComponents TC-11992616 TC-KDT/Z 06 Cable Grommet Dia7mm Black Rubber

MPN
TC-11992616
EAN-13
4064161310411
Order Code
13-3288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The TruComponents TC-KDT/Z 06 cable grommet is made of thermoplastic natural rubber and comes in black. It features a slotted design with a terminal diameter of up to 7 mm. This grommet is typically used to protect and organise cables through panels.
Type Cable grommet
Colour Black
Clamp Diameter 6mm
Diameter 7mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 06
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot