TruComponents TC-11992600 Cable Router Dia16mm Black PA 1 piece

Image Representative of Range

TruComponents TC-11992600 Cable Router Dia16mm Black PA 1 piece

MPN
TC-11992600
EAN-13
4064161310374
Order Code
13-3284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.05
10+ £34.45
50+ £33.57
100+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The TruComponents TC-KDL 3/15 cable router is designed to organise and route cables with a terminal diameter of up to 16 mm. Made from durable black PA material, this grommet provides secure cable management. It is typically used in electrical installations and machinery to ensure neat and safe cable routing.
Type Cable router
Colour Black
Diameter 16mm
Dimensions (L x W x H) 146 x 122 x 10 mm
Height 10mm
IP Rating IP54
Length 146mm
Material PA
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDL 3/15
Plastic free packaging Plastic-free packaging
Width 122mm

Reviews

Be the first to submit a review

Trustpilot