TruComponents TC-11992588 Cable Router Dia16mm Black PA 1 piece

Image Representative of Range

TruComponents TC-11992588 Cable Router Dia16mm Black PA 1 piece

MPN
TC-11992588
EAN-13
4064161310343
Order Code
13-3281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.05
10+ £34.45
50+ £33.57
100+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents manufactures the TC-KDL 16/4 cable router with a maximum terminal diameter of 16 mm. The black PA grommet is ideal for organising and routing cables efficiently. It is typically used in electrical installations and machinery to ensure neat cable management.
Type Cable router
Colour Black
Diameter 16mm
Dimensions (L x W x H) 116 x 58 x 10 mm
Height 10mm
IP Rating IP54
Length 116mm
Material PA
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDL 16/4
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot