TruComponents TC-11991848 Butt Joint Heatshrink 0.5-1.5mm² Insulated Red

Image Representative of Range

TruComponents TC-11991848 Butt Joint Heatshrink 0.5-1.5mm² Insulated Red

MPN
TC-11991848
EAN-13
4064161310299
Order Code
13-3279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.622
50+ £0.606
100+ £0.591
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,896 in stock

The TruComponents TC-11991848 is an insulated butt joint crimp connector designed for wire sizes ranging from 0.5 mm² to 1.5 mm². Featuring a red heat shrink for enhanced protection and insulation, it is ideal for secure, reliable electrical connections. This component is typically used in automotive and electronic applications for joining wires.
Type Butt joint
Max Wire Size 0.5mm²
Insulation Insulated
Colour Red
Contact Material Cable lug: Copper tin plated
Maximum Wire Size AWG 16
Plastic free packaging Plastic-free packaging
Shrink Temperature 150 °C - 180°C
Temperature Range -20 °C - 125°C

Reviews

Be the first to submit a review

Trustpilot