TruComponents TC-11447416 Cable Gland PG7 Brass Ni-Plated 90° Metal

Image Representative of Range

TruComponents TC-11447416 Cable Gland PG7 Brass Ni-Plated 90° Metal

MPN
TC-11447416
EAN-13
4064161255828
Order Code
13-3258
Country of Origin
China
View Full Product Range (27)

Discontinued


The TruComponents TC-11447416 Cable gland is made from nickel-plated brass for durability. This PG7 metal component is ideal for securing cables and providing strain relief. Common applications include use in electrical enclosures and industrial settings.
Thread Size PG7
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 4mm
Internal thread PG7
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 8mm

Trustpilot