TruComponents TC-11033004 Filler Plug O-Ring Brass M40 x 1.5 Ni-Plated

MPN
TC-11033004
EAN-13
4064161246444
Order Code
13-3249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.51
50+ £9.27
100+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The TruComponents filler plug is a brass component, nickel-plated for enhanced durability, with an M40 x 1.5 thread size and an O-ring for a secure seal. It is typically used to close off openings in machinery or equipment to prevent leaks or contamination. This component is ideal for applications requiring robust and reliable sealing solutions.
Thread Size M40
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M40 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot