TruComponents TC-11032996 Filler Plug with O-ring Brass M25x1.5

MPN
TC-11032996
EAN-13
4064161246420
Order Code
13-3247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.46
10+ £3.22
50+ £3.13
100+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TruComponents manufactures the TC-11032996 SCM25 Filler plug, which is made of nickel-plated brass and includes an O-ring. It has a thread size of M25 x 1.5 and is designed to provide a secure seal in fluid containment systems. This component is typically used in industrial machinery and equipment to prevent leaks and ensure system integrity.
Thread Size M25
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M25 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot