TruComponents TC-11032988 SCM16 Filler Plug O-ring M16 Brass Ni-plated

MPN
TC-11032988
EAN-13
4064161246406
Order Code
13-3245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £2.01
50+ £1.96
100+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

TruComponents' TC-11032988 SCM16 filler plug is a precision-engineered brass plug, nickel-plated for enhanced durability. Featuring an M16 x 1.5 thread and accompanied by an O-ring, it ensures a secure and leak-proof seal. Typically used in hydraulic and pneumatic systems, it is ideal for sealing openings in various equipment to maintain system integrity.
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M16 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot