TruComponents TC-11032972 SCPG36 Brass Filler Plug with O-ring PG36

MPN
TC-11032972
EAN-13
4064161246369
Order Code
13-3241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.69
50+ £10.42
100+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents' TC-11032972 SCPG36 is a nickel-plated brass filler plug equipped with an O-ring for enhanced sealing. It is designed for use in applications requiring reliable closure and protection from contaminants, such as electrical enclosures or machinery. The PG36 designation indicates compatibility with standard-sized fittings, making it a versatile choice for various industrial and technical setups.
Thread Size PG36
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG36
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot