TruComponents TC-11032952 Filler Plug with O-ring Brass Ni-plated PG11

MPN
TC-11032952
EAN-13
4064161246314
Order Code
13-3236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.82
10+ £1.70
50+ £1.65
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The TruComponents TC-11032952 SCPG11 Filler Plug is made of nickel-plated brass and includes an O-ring for secure sealing. This durable component is typically used in electrical enclosures to block unused entry points and maintain environmental integrity. It is specifically designed for PG11 threaded openings, offering reliable protection against dust and moisture.
Thread Size PG11
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG11
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot