TruComponents TC-11032916 Cable Gland Reducer M25-M20 Brass (Ni-plated)

Image Representative of Range

TruComponents TC-11032916 Cable Gland Reducer M25-M20 Brass (Ni-plated)

MPN
TC-11032916
EAN-13
4064161246222
Order Code
13-3227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.06
10+ £2.84
50+ £2.77
100+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The TruComponents cable gland reducer, model TC-11032916 REM25-M20, is a brass component with a nickel-plated finish. It reduces thread size from M25 to M20, offering durability and corrosion resistance. This product is commonly used in electrical installations to adapt cable glands to various thread sizes.
Thread Size M25 / M20
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread M25
Internal thread M20
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot