TruComponents TC-11032904 Screen Holder Dia8mm Spring Steel 1 piece

Image Representative of Range

TruComponents TC-11032904 Screen Holder Dia8mm Spring Steel 1 piece

MPN
TC-11032904
EAN-13
4064161246192
Order Code
13-3224
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.67
50+ £4.55
100+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 616 in stock

TruComponents produces the TC-11032904 grommet, a screen holder made of spring steel. It accommodates terminals up to a maximum diameter of 8 mm. This component is ideal for securely holding and organising cables or wires in electronic or mechanical assemblies.
Type Screen holder
Clamp Diameter 6mm
Compatible with (details) DIN rail 35mm
Diameter 8mm
Material Spring steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot